Site: Industry
Currency: GBP    
Eisco Wooden Test Tube Rack 6 Holes

Eisco Wooden Test Tube Rack 6 Holes

Eisco
Standard range
Order Code:

52-3449

Brand: Eisco MPN: CH0704A
  • Quickly find another product in this range by Number of holes:

    6 12
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit Ex VAT
75 in stock, despatched same dayAdditional quantity lead time 6 months

A wooden test tube stand with six 22mm diameter holes.


  • Length 240mm
  • Width 65mm
  • Height 115mm
  • Eisco type CH0704A
Type Test tube rack
Material Wood
Number of holes 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C