Eisco PH0258G4 - Brass Slotted Mass Weight - 20g

Standard range
Order Code:

52-3406

Brand: Eisco MPN: PH0258G4
  • Quickly find another product in this range by Mass:

Qty Unit Price (Ex VAT)
1+ £0.965
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


A 20g individual brass mass weight with a slot, allowing it to be used on a suitable mass hanger.


  • Mass 20g
  • Made from solid brass
  • Marked with mass for easy identification
  • Diameter: 23mm
  • Slot width: 3.2mm
  • Eisco type PH0258G4

We recommend using these masses with only Eisco mass hangers as other brands of mass hanger may not fit.

Type Brass slotted mass
Mass 20g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 21, 2020 Question by: Martin | Product code: 52-3406
Q. What is the diameter of the disk?
A. Hi Martin, thanks for your question. This weight measures 0.9" in diameter and the slot space measures 0.125".

Reviews


Be the first to submit a review

Trustpilot