Christmas Opening Hours and Delivery Dates here

Eisco PH0434 - Heat Cylinders - Diameter 9.5mm, Length 38mm Each - Pack of 6

Order Code:

52-3663

Brand: Eisco MPN: PH0434
  • Country of Origin: India
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £8.05 £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayContact us for additional stock

A set of six specific heat cylinders, each with a diameter of 9.5mm and a length of 38mm.

The set includes one each of copper, lead, brass, zinc, iron and aluminium. Each cylinder has a drilled hole for suspension.


  • Copper, lead, brass, zinc, iron and aluminium cylinders
  • Length 38mm
  • Diameter 9.5mm
  • Cylinders are drilled for suspension
  • Supplied as a set of 6 with wooden base
  • Eisco type PH0434
Type Specific heat cylinder set
Material Various
Size 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot