Christmas Opening Hours and Delivery Dates here

Eisco PH0566D - Glass Block - Rectangular - 115 x 65 x 18mm

Order Code:

52-3315

Brand: Eisco MPN: PH0566D
Qty Unit Price (Ex VAT)
1+ £3.32
5+ £3.26
10+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched same dayAdditional quantity lead time 6 months

A rectangular solid glass block made from bubble-free optical glass with optically worked surfaces. All angles are accurately worked with edges slightly bevelled.


  • Size 115 x 65 x 18mm
  • Approx. weight: 366g
  • Eisco type PH0566D
Type Rectangular glass block
Size 115 x 65 x 18mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, January 2, 2020 | Question by: Tom | Product code: 52-3315
Q. Is the block solid or hollow? What is the weight of each piece?
A. Hi Tom, thank you for your question. This is a solid block and it weighs 366 grams each.
Friday, May 24, 2019 | Question by: Rapid Customer | Product code: 52-3315
Q. Is the block suitable for use for a Light Ray experiment(Physics)?
A. Hi N Cheshti, thank you for your question. The supplier has confirmed that this rectangular glass block is meant to be used as part of the light ray experiment.
Friday, February 8, 2019 | Question by: Rapid Customer | Product code: 52-3315
Q. What is the refractive index of the glass?
A. Hi Jeremy, thank you for your question. The manufacturer does not state refractive index rating only the following: "Made from imported optical glass with optically worked surfaces. All angles accurately worked with edges slightly bevelled and glass free from bubbles. Size 115 x 65 x 18mm".
Sunday, January 20, 2019 | Question by: Rapid Customer | Product code: 52-3315
Q. can I insert a price paper into the glass block?
A. Hi Bushra, thank you for your question. The glass block is a sealed unit, you could add paper to top or bottom however. Not inside it physically though.

Reviews

Be the first to submit a review

Trustpilot