Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

EISCO PHZNW1000SET 10 Piece Slotted Mass Set, 1000g, Zinc Casted

Standard range
Order Code:  

52-3172

 
Brand: Eisco MPN: PHZNW1000SET
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock6 due on 31/12/2024


EISCO PHZNW1000SET 10 Piece Slotted Mass Set, 1000g, Zinc Casted 10 piece set includes 9 x 100g weights and 1 x 100g hanger. Weights are made of high quality, powder coated, die cast zinc. Made to last with ±2% accuracy and includes hanger for easy use and transportation.
A great alternative to expensive brass sets, this is designed for use in professional laboratories, but is an ideal choice for science classrooms and household use. Measures 7" x 2".


  • Manufacturers Code - PHZNW1000SET
Type Slotted mass set
Mass 1000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot