Eisco Resistance Coil - 200 Ohm

Standard range
Order Code:

52-3485

Brand: Eisco MPN: PH1143H
  • Quickly find another product in this range by Resistance:

    10Ω 200Ω
Qty Unit Price (Ex VAT)
1+ £1.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 6 months

A single 200Ω resistor encased in an easy-to-use plastic enclosure with 4mm terminals. The resistance unit is useful for physics classroom demonstrations or experiments in electricity and electronics laboratories.


  • Connect to other resistance units or circuit elements with standard 4mm leads (not included)
  • Can be used with 4mm stackable plug leads, spade terminals or bared wires
  • Maximum voltage 14.0V
  • Maximum current 0.07A
  • Overall dimensions: 50 x 50 x 40mm
  • Eisco type PH1143H
Resistance 200Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot