Eisco Wooden Half Metre Stick Ruler (Single)

Standard range
Order Code:

52-3377

Brand: Eisco MPN: PH0064B-PR
  • Quickly find another product in this range by Length:

    500mm 1m
Qty Unit Price (Ex VAT)
1+ £2.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched same dayAdditional quantity lead time 6 months

A half metre stick ruler made from premium grade hardwood.


  • Graduated on both edges in centimetres and millimetres
  • Graduations printed on one side only
  • Horizontal reading
  • Width: 19mm
  • Thickness 6.5mm
  • Sold singly
  • Eisco type PH0064B-PR
Type Wooden rule
Length 500mm
Material Hardwood

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 5, 2019 Question by: Rapid Customer | Product code: 52-3377
Q. Are these half metre rulers printed on one side or both sides?
A. Hi Colette, thanks for your question. These rulers are printed on one side.

Reviews


Be the first to submit a review

Trustpilot