Block PC-1024-050-0 DIN Rail UPS 24VDC 5A

Order Code:

59-2541

Brand: Block MPN: PC-1024-050-1 EAN-13: 4016138820881

Discontinued


The Block PC-1024-050-0 is a DIN Rail Uninterruptible Power Supply (UPS) containing an economic DC 24V/5A power supply with basic specifications for industrial computer and also for the loading and controlling unit for an ideal battery management.


  • Combined power supply with loading and controlling unit
  • Fast triggering of miniature circuit breakers
  • Battery modules get detected automatically
  • Assists the supply of industrial computers
  • Extended life expectancy through temperature controlled battery management
  • Interface to visualize and adjust relevant data
  • Supports Industrial PCs
  • Supplied with 24V DC voltage output
  • Supplied with 5A current output
  • Type: DIN Rail UPS
  • Manufacturer's part: Block PC-1024-050-0
Input Voltage 85 - 264 AC
No. of Outputs 2
Output Current 5
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot