CamdenBoss BEL060040S Rechargeable Battery PJ996 6V 4Ah

Order Code:

18-4605

Brand: CamdenBoss MPN: BEL060040S
  • Country of Origin:

Discontinued


The CamdenBoss Rechargeable Battery PJ996 is a sealed lead acid battery supplied in PJ996 style (lantern battery) cases. This design now incorporates a protection device in the form of a self resetting fuse. This device now protects the battery (and the equipment it is installed in) by disconnecting the battery in the event of a short circuit or unusually high current drain.
  • Separate charger capable of charging 1 or 2 batteries
  • Allows user to charge batteries up to 1000 times
  • Improved protection device
  • Self resetting fuse
  • Fitted with overcharge protection circuit
  • Polyfuse protected
  • Red and green LEDs on the charger indicate power and charge status
  • The charger is complete with 13A mains plug and lead
  • The leak-proof batteries can be used in any position
  • Low self-discharge of typically less than 3% per month at 25°C ensures long storage life

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Questions


*Question functionality currently disabled


Tuesday, February 18, 2014 Question by: Rapid Customer | Product code: 18-4605
Q. is the charger a separate item or is the battery and charger classed as one item. used in a lantern how long would a single charge last in constant use. thanks
A. Hi Martin. Thank you for your question. This is just the battery, the charger is 18-4602. You can probably expect the battery to last approximately 10 hours.

Reviews


CamdenBoss BEL060040S Rechargeable Battery PJ996 6

Reviewed by: mike - Tuesday, March 4, 2014
Very strong and when charged lasts a very long time in my torch normal batteries only last 2 weeks max


Trustpilot