Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Delta Design 440005 Flashing Beacon (LP Xenon Series) 2W Green 12V

Order Code:  

43-3364

 
Brand: Delta Design MPN: 440005

Discontinued


Buy Flashing Beacon (LP Xenon Series) 2W Green 12V from Delta Design - a low profile, low current flashing beacon from the Delta Design LP Xenon Series that can be used for industrial and safety applications.


  • Single flash xenon warning light
  • 2W, 12V DC
  • Green colour
  • Manufacturer's part: 440005
Colours Green
Current 220mA
Sound Output N/A
Type Flashing beacon
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot