Hiquel ITM 17 Time Delay Relay Timer 1 Changeover 24 VDC/AC 115-230 VAC

Order Code:

63-0381

Brand: Hiquel MPN: ITM 17

Discontinued


A DIN rail mounting multifunction timer relay that has 14 selectable timing functions (including control via external control input), 9 selectable timing ranges for each of its 2x timers, and features all the most common supply voltages on one unit.
  • Time delay from 1s to 10d
  • Timer functionality
  • Selectable supply voltage 115 to 230V AC or 24V AC/DC
  • 1 Changeover contact configuration
  • 22.5mm DIN rail mount housing
Type Time delay relay
Contact Configuration SPCO
Dimensions 110 x 22.5 x 93.5mm
Operating Voltage (AC) 115 to 230V
Operating Voltage (DC) 24V
Output Current 6A
Temperature Range -20 to +60°C

Reviews


Be the first to submit a review

Trustpilot