Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schurter 0001.1001 SP MIniature Fuse 5x20mm Quick Acting 500mA (Pack of 10)

Order Code:  

26-2002

 
Brand: Schurter MPN: 0001.1001

Discontinued


Fast-acting miniature ceramic fuse from Schurter with nickel-plated copper alloy endcaps.


  • Rated current 500mA
  • Rated voltage 250V AC
  • Length 20mm
  • Diameter 5mm
  • Non-resettable
  • Supplied in packs of 10
  • Manufacturer's part 0001.1001
Current Rating 0.5A
Diameter 5mm
Fuse Type Quick acting
Length 20mm
Nominal Voltage 250V

Reviews


Be the first to submit a review

Trustpilot