Christmas Opening Hours and Delivery Dates here

Electro PJP 1060-C-CD1-R Banana Plug 4mm Red Straight Pin 1pc

Order Code:

02-8412

Brand: PJP MPN: 1060-C-CD1-R EAN-13: 3665349003739
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
329 available to back orderBack-order availability date - 13/01/2026

Electro PJP offers the 1060-C-CD1-R banana plug, which is a red, straight pin connector with a 4 mm diameter. This safety jack plug is ideal for laboratory use and provides reliable connections in electrical testing environments. Typical applications include use in test equipment and prototype setups where secure and efficient connectivity is essential.
Connector Type Plug, straight
Colour Red
Nominal Current 36A
Pin Ø 4mm
Type Banana plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot