Electrolube CPL200H Clear Protective Lacquer 200ml

Order Code:

87-1204

Brand: Electrolube MPN: CPL200H EAN-13: 5028356100064
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18

Discontinued


This clear lacquer is ideal for protecting printed circuit boards (PCBs) from humidity and environmental attack, and for extra high tension (EHT) sealing. The lacquer gives a high quality glossy finish with low oxygen permittivity, good surface resistivity and a good resistance to humidity. It is also ideal for protecting ferrous metals and metal windings from corrosion.

Easy and economical to use, this clear lacquer from Electrolube is a convenient general purpose protective coating. It provides a flexible coating that does not crack or discolour, and it is easy to solder through for service and repair to treated printed circuit boards.

The clear lacquery coating can be completely removed after drying with a suitable solvent such as Ultrasolve - see order code 87-1060.


  • Coating type: conformal
  • Applications: circuit boards
  • Colour: clear
  • UN Hazard Code: 1950
  • Supplied in an ozone friendly 200ml aerosol
  • Electrolube type: CPL200H

The clear lacquer coating can be completely removed after drying with a suitable solvent such as Ultrasolve - see order code 87-1060.

Type PCB protection
Colour Clear
Dispensing Method Aerosol
Volume 200ml
Weight 220g

Reviews


CPL

Reviewed by: H - Wednesday, July 16, 2014
Great Product! Thoroughly Recommend!


Trustpilot