Electrolube SMF12P Surface Mount Rework Flux Pen 12ml Single

Order Code:

87-4426

Brand: Electrolube MPN: SMF12P EAN-13: 5028356101399

Discontinued


A quick drying, mildly activated (RMA type) no-clean flux for use when removing and replacing surface mount components. Particularly recommended for precision products e.g. telecommunications or professional computers where a high degree of reliability is required.


  • Aids reflow when heating to remove components
  • Apply to solder pads for placement of new components
  • Use as an anti-tarnish, protective film on bare copper
  • Provides excellent solderability for up to six months
  • Zero halide content so no cleaning is required
  • Passes copper plate and copper mirror corrosion tests
  • Use with hot air, hot gas or conventional soldering
  • Low non tacky/non corrosive residue
  • Drying time 5 to 10 minutes at room temperature
  • 12ml pen dispenser
  • Electrolube type SMF12P
Dispensing Method Pen
Flux Type Rosin
Volume 12ml
Weight 12g

Reviews


Really helps with solder flow

Reviewed by: Sales Sales - Thursday, January 28, 2021
This makes a huge improvement when soldering lead-free joints. The solder flows much better and faster. The difference is amazing. One pen lasts for a very long time indeed if you take care of the tip.


Trustpilot