Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO Single Channel 24VDC DIN Rail Electronic Circuit Breakers

<p>The <strong> WAGO 787-2861 Single Channel 24VDC Electronic Circuit Breaker</strong> range is a space-saving solution that provides safe and dependable tripping in the event of a short circuit or overload on the secondary side of each breaker.</p><p>The Electronic Circuit Breakers in the WAGO 787 Series enable the use of economical standard power supplies. Their design minimises the amount of wiring required by offering two connectible voltage output terminals.</p>
  • Space-saving design
  • Switch-on capacity > 50,000 μF
  • Enables the use of standard power supplies
  • Minimises wiring via two voltage outputs
  • Adjustable status signal via single or group message
  • Activate via remote input or local switch
  • Available in: 0.5A, 1.0A, 2.0A, 4.0A, 6.0A & 8.0A