Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Kemet C0805C105K4RAC7800 1uf 16V X7r 0805 Ceram Chip Capacitor
Image Representative of Range

Kemet C0805C105K4RAC7800 1uf 16V X7r 0805 Ceram Chip Capacitor

Standard range
Order Code:  

71-0508

 
Brand: Kemet MPN: C0805C105K4RACTU
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
100+ £0.051
500+ £0.044

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
1,057 in stock, despatched same dayAdditional quantity lead time 5 weeks

A 1u, 16V, X7R, 0805 sized multilayer ceramic chip capacitor from Kemet.


  • Nickel plated terminations
  • Compliant to EIA 481-1
  • Available on tape in small quantities
Capacitance 1µF
Dimensions 2 x 1.25 x 0.9mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 10%
Type MLCC
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot