Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Snappy PSU-SPH250-12A Power Supply 12VDC 18A 250W CV IP65

Order Code:  

85-4848

 
Brand: Snappy MPN: PSU-SPH250-12A PCB Symbol, Footprint or 3D Model

Discontinued


The Snappy Optoelectronics PSU-SPH250-12A is a Constant Voltage LED Driver from the SPH Series. This LED driver is IP65 rated with a power rating of 250W. It complies to international safety and emission standards. The LED driver features inbuilt open/short circuit protection, overload and overheat protection.


  • Fully Isolated 250W LED driver
  • Compliant to worldwide safety regulations
  • Short circuit, over load/current/voltage protection
  • >90% efficient
  • IP65 for indoor and outdoor installations
  • Built in active PFC
  • Operating Temperature: -30°C to +45°C
  • Storage Temperature: -40°C to +70°C
  • Thermal Dissipation: Air
  • Relative Humidity: 5 to 95%
  • Isolation Voltage: 5.3KVDC 1min
  • 5 year warranty
  • Supplied with a voltage rating of 12V DC
  • Manufacturer's part: Snappy Optoelectronics PSU-SPH250-12A
Input Power N/A
Input Voltage 100 to 240V
Output Current 18A
Output Voltage 12V

Reviews


Be the first to submit a review

Trustpilot