STPS1545FP Schottky Diode 45V 15A T0220FP

Standard range
Order Code:

47-3662

Brand: ST MPN: STPS1545FP
Qty Unit Price (Ex VAT)
5+ £0.517
25+ £0.468
100+ £0.421
500+ £0.340
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
12 in stock, despatched same dayAdditional quantity lead time 14 days

Power Schottky rectifier, suitable for switch mode power supply and high frequency DC / DC converters. It offers very small conduction losses, negligible switching losses and extremely fast switching.


  • Single configuration
  • Repetitive peak reverse voltage 45V
  • Average forward current 15A
  • Peak forward surge current 220A
  • Forward voltage 0.5V
  • Reverse leakage current 200uA
  • TO-220FPAC case
Average Forward Current 15A
Max. Junction Temperature 175°C
Package TO-220FPAC
Peak Forward Current 220A
Peak Reverse Voltage 45V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot