Power Schottky Rectifiers TO-220

ST Brand: ST
<p>A range of high power Schottky rectifiers that are suitable for use in Switch Mode power supplies and high frequency DC to DC converters in such applications as low voltage, high frequency inverters, free wheeling and polarity protection.</p>
  • Low forward voltage drop
  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Avalanche capability specified
Description Image Product Buy Qty Pricing (Ex VAT) Average Forward Current Package Peak Forward Current Peak Reverse Voltage Max. Junction Temperature
STPS1045D Schottky Diode 45V 10A TO220AC
STPS1045D Schottky Diode 45V 10A TO220AC
Standard range
Order code: 47-3660
MPN: STPS1045D

Order in multiples of 5


240 in stock, despatched same dayAdditional quantity lead time 16 months
5+ £0.306
10A TO-220AC 180A 45V 175°C
STPS1545D Schottky Diode 45V 15A TO220AC
STPS1545D Schottky Diode 45V 15A TO220AC
Standard range
Order code: 47-3658
MPN: STPS1545D

Order in multiples of 5


30 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.542
25+ £0.501
100+ £0.362
15A TO-220AC 220A 45V 175°C
STPS1545FP Schottky Diode 45V 15A T0220FP
STPS1545FP Schottky Diode 45V 15A T0220FP
Standard range
Order code: 47-3662
MPN: STPS1545FP

Order in multiples of 5


12 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.517
25+ £0.468
100+ £0.421
500+ £0.340
15A TO-220FPAC 220A 45V 175°C
STPS8H100FP Schotky 100V 8A T0220FPAC
STPS8H100FP Schotky 100V 8A T0220FPAC
Standard range
Order code: 47-3672
MPN: STPS8H100FP

Order in multiples of 5


36 in stock, despatched same dayAdditional quantity lead time 16 months
5+ £0.326
8A TO-220FPAC 250A 100V 175°C
VRRMIF(AV)VF @IFIFSMPARMPackage Device
max. (V)max. (A)max. (V)(A)(kW)
457.50.571502.7TO-220ACSTPS745D
45100.61804TO-220ACSTPS1045D
45150.572206TO-220ACSTPS1545D
45150.572206TO-220FPACSTPS1545FP
10080.5825010.8TO-220FPACSTPS8H100FP


Trustpilot