STPS1045D Schottky Diode 45V 10A TO220AC

Standard range
Order Code:

47-3660

Brand: ST MPN: STPS1045D
Qty Unit Price (Ex VAT)
5+ £0.306
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
240 in stock, despatched same dayAdditional quantity lead time 16 months

Power Schottky rectifier, suitable for switch mode power supply and high frequency DC / DC converters. It offers very small conduction losses, negligible switching losses, extremely fast switching and low forward voltage drop.


  • Single configuration
  • Repetitive peak reverse voltage 45V
  • Average forward current 10A
  • Peak forward surge current 180A
  • Forward voltage 0.84V
  • Reverse leakage current 100uA
  • TO-220AC case
Average Forward Current 10A
Max. Junction Temperature 175°C
Package TO-220AC
Peak Forward Current 180A
Peak Reverse Voltage 45V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot