STPS8H100FP Schotky 100V 8A T0220FPAC

Standard range
Order Code:

47-3672

Brand: ST MPN: STPS8H100FP
Qty Unit Price (Ex VAT)
5+ £1.45
25+ £1.37
100+ £0.933
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
36 in stock, despatched same dayAdditional quantity lead time 16 months

High voltage power Schottky rectifier, suitable for high frequency compact switched mode power supplies such as adaptors and on board DC/DC converters. It offers negligible switching losses, high junction temperature capability, low leakage current, good trade off between leakage current and forward voltage drop.


  • Single configuration
  • Repetitive peak reverse voltage 100V
  • Average forward current 8A
  • Peak forward surge current 250A
  • Forward voltage 0.71V
  • Reverse leakage current 4.5uA
  • TO-220FPAC case
Average Forward Current 8A
Max. Junction Temperature 175°C
Package TO-220FPAC
Peak Forward Current 250A
Peak Reverse Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot