Elnec 60-0047 MEMPROG2 Programmer for EPROM and EEPROM

Order Code:

51-5965

Brand: Elnec MPN: 60-0047

Discontinued


The MEMprog2 is a specialised memory programmer designed to meet the modern-day demands of the lab and field engineers requiring a fully-featured and versatile very fast programmer at a very competitive price. The programmer supports virtually all memory types - EPROM, EEPROM, NVRAM, Flash EPROM and serial EEPROM (including low voltage types). A DIL-40 ZIF socket accepts up to 40-pin through-hole devices without the need for an adaptor and connection to a PC is via USB port.

Includes:
MEMprog2 programmer
Power adaptor 15V DC 500mA
Connection cable PC-programmer
ISP cable
Diagnostic pod for selt-test
Dust cover for ZIF socket
Electronic user manual
Software
Box


  • Fully featured
  • Over 12,000 supported devices from over 180 manufacturers
  • Also acts as a static RAM tester
  • Programming verification function
  • Insertion test, contact check and signature-byte check
  • Free software update

Questions

*Question functionality currently disabled
Friday, April 22, 2016 | Question by: Rapid Customer | Product code: 51-5965
Q. Will this software run in Windows 10?
A. Hi Paul, thank you for your question. Yes this is fine, any MS Windows OS from XP to Windows 10 32 and 64-bit versions are supported.

You may also like


Trustpilot