Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £88.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate face openings and are offset at 15°. Packed in a storage wallet.
Manufactured to DIN 3110 ISO 3318 ISO 1085 Specifications
Type | Open end spanner set |
---|---|
Material | Chrome Vanadium Steel |
Metric/Imperial | Metric |
Number of Spanners | 6 |
Set Contents | 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17mm |
To use this facility please Sign In.
Sign In