Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Wrench size:
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional Quality, ideal for use in confined areas. Manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Ring ends are offset at 45°. Hexagon or bi-hexagon ring. Sold loose.
*hexagon ring
Type | Midget deep crank |
---|---|
Length | N/A |
Material | Chrome Vanadium Steel |
Quantity | 1 |
Wrench size | 10 x 11mm |
To use this facility please Sign In.
Sign In