Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Bi-hexagon ring and jaw offset at 15°. Sold loose.
Manufactured to DIN 3113 Form B/ISO 3318 Specifications
AF Size - Imperial | 1/4in |
---|---|
AF Size - Metric | N/A |
Length | 180mm |
Material | Chrome Vanadium Steel |
To use this facility please Sign In.
Sign In