Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Open ends set at 15°. Hexagon or bi-hexagon ring. Ideal for applications where space is limited. Sold loose.
*hexagon ring
AF Size - Imperial | N/A |
---|---|
AF Size - Metric | 8mm |
Length | 100mm |
Material | Chrome Vanadium Steel |
To use this facility please Sign In.
Sign In