Elora 05476 6 x 8ba Midget Double Open End Spanner

Order Code:

91-2140

Brand: Elora MPN: 05476 EAN-13: 5010559054763
  • Country of Origin: Germany

Discontinued


Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate clean face openings and are offset at 15°. Ideal for applications where space is limited. Sold loose.


AF Size - Imperial N/A
AF Size - Metric 2.2, 2.8mm
Length 80mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot