Elora 06086 8mm x 10mm Deep Crank Metric Ring Spanner

Extended range
Order Code:

91-2152

Brand: Elora MPN: 06086 EAN-13: 5010559060863
  • Quickly find another product in this range by Wrench size:

Qty Unit Price (Ex VAT)
1+ £13.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, long series manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Ring ends are accurately broached with chamfered bi-hexagon profiles for easy nut location and are offset at 45°. Sold loose.

Manufactured to DIN 838/ISO 3318 Specifications


Type Deep crank
Length N/A
Material Chrome Vanadium Steel
Quantity 1
Wrench size 8 x 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot