Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Wrench size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional Quality, long series manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Ring ends are accurately broached with chamfered bi-hexagon profiles for easy nut location and are offset at 45°. Sold loose.
Manufactured to DIN 838/ISO 3318 Specifications
Type | Deep crank |
---|---|
Length | N/A |
Material | Chrome Vanadium Steel |
Quantity | 1 |
Wrench size | 12 x 13mm |
To use this facility please Sign In.
Sign In