Elora 58732 12mm 1/4" Square Drive Deep Socket

Standard range
Order Code:

91-1672

Brand: Elora MPN: 58732 EAN-13: 5010559587322
  • Quickly find another product in this range by Size:

Qty Was Unit Price (Ex VAT)
1+ £15.07   £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 3 days

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows easy nut location and entry. Hole for driving accessory spring-loaded ball bearing. Overall length 50mm. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Deep hexagon socket
Material Chrome Vanadium Steel
Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot