Elora 67773 640mm 1" Square Drive Sliding Tee Bar

Standard range
Order Code:

91-1951

Brand: Elora MPN: 67773 EAN-13: 5010559677733
  • Country of Origin: Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £98.77   £89.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 3 days

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. With locking pin for secure socket holding. Sold loose.

Manufactured to DIN 3122 Form A/ISO 3315 Specifications


Type Sliding T
Drive 1in
Length 640mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot