Christmas Opening Hours and Delivery Dates here

Eltako R12-100-12V Relay 12V 8A 1 NO 1 NC Contact Modular DIN EN 60715

Order Code:

09-0493

Brand: Eltako MPN: R12-100-12V EAN-13: 4010312200421
Qty Unit Price (Ex VAT)
1+ £18.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 13/01/2026

The Eltako R12-100-12V relay, with a nominal voltage of 12 V and a maximum switching current of 8 A, is an industrial-grade component ideal for electronic control applications. Manufactured by Eltako, this relay is part of a reliable relay module and relay socket combo. It is particularly suitable for automating systems and machinery that require dependable switching mechanisms.
Type Relay
Contact Material AgSnO2
Contact Type 1 maker
Dim (W x H) 18 mm x 55 mm
Height 55mm
Max. temperature 50°C
Min. temperature -5°C
Nominal Voltage 12V
Switching current (max.) 8A
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot