The EMAS PDKS11BX10 Yellow Metal Cover Foot Switch is a single or two step latching pedal optional in metal and plastic which comes in grey or orange.
- Carton Box pieces (Qty): 1
- Product: Foot Switch
- Feature: Single
- Contact: 1NO+1NC
- Colour: Yellow
- Protection: Metal Protection
- Current (Ie): 3 A (240V AC)
- Usage Category: AC15
- Mechanical Life (Min Qty): 1000000
- Electrical Life (Min Qty): 100000
- Operating Frequency (On-Off/Hour): Mech.1800 Elec.1200
- Insulation Voltage (Ui): 300 V
- Impulse Withstand Voltage (Uimp): 2.5 kV
- Dielectric Strength (Body-Contact): 2.500V AC
- Dielectric Strength (Contact-Contact): 1.500V AC
- Isolation Resistance: 10 MΩ min. (500V DC)
- Operating Temperature: -25 / +80 °C
- Pollution Degree: 3
- Protection Degree: IP65
- Contact Material: AgNi
- Cable Section:1.5-2.5 mm2
- Screw Torque:1.5Nm
- Short Circuit Breaking Capacity (Ics):1 kA
- Body Material: Plastic
- Serial: PDK Series
Type | Foot switch |
Action | N/A |
Body Material | Plastic |
Colour | Yellow |
Contact Configuration | 1NO+1NC |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | 3A |
Operating Temperature | -25 to + 80 |
Product | Latching |
Protection Rating | IP65 |
Series | PDK |
---|
To use this facility please Sign In.
Sign In