The EMAS PV3E30B4 Emergency Stop, Crane Pendant is an optional double and single speed, 2 hole emergency stop crane pendant. With an aesthetic look and ergonomic usage, this crane pendant station has assistance of ABS reinforced material with a mechanical interlock.
- Product: Crane Pendant Station
- Type: 3 Hole
- Contact: 1NC
- Current (Ie): 4A (250V AC)
- Usage Category: AC15
- Mechanical Life (Min Qty): 1000000
- Electrical Life (Min Qty): 100000
- Operating Frequency (On-Off/Hour): Mech. 900 Elec. 900
- Insulation Voltage (Ui): 300 V
- Impulse Withstand Voltage (Uimp): 2.5 kV
- Dielectric Strength (Body-Contact): 2.500V AC
- Dielectric Strength (Contact-Contact): 1.500V AC
- Isolation Resistance: 10 MΩ (500 V DC)
- Operating Temperature: -15 / + 80 °C
- Pollution Degree: 3
- Protection Degree: IP65
- Contact Material: AgNi
- Cable Section: 1.5-2.5 mm2
- Screw Torque: 1.5Nm
- Short Circuit Breaking Capacity (Ics): 1kA
- Serial: PV Series
- Speed: Double Speed
- 1. Hole: Emergency Stop
Type | Emergency stop |
Actuator | 1NC |
Product | Crane Pendant Station |
Protection Rating | IP65 |
Series | PV Series |
---|
To use this facility please Sign In.
Sign In