Emko ESM-3700-N.5.20.02 ESM-3700-N Process Display Universal Input Alarm

Order Code:

09-0583

Brand: Emko MPN: ESM-3700-N.5.20.02/00.00/0.0.0.0 EAN-13: 2050006593332
Qty Unit Price (Ex VAT)
1+ £67.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Emko ESM-3700-N process display is a versatile panel meter designed for voltage and amperage display. Manufactured by Emko, it provides accurate current display in various industrial applications. Commonly used for monitoring electrical parameters, it ensures precise measurement and easy integration into control systems.
Type Process display
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 71 x 76 x 35 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 3.5cm
Frame width 7.6cm
Height 35mm
Interfaces RS485
Length 71mm
Operating Voltage 230V AC
Recess depth 65mm
Recess height 35mm
Recess width 76mm
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot