Christmas Opening Hours and Delivery Dates here
Encitech 1310-1015-03 USB 3.0 Type A RJ45 Socket; M16 mount; 1pc

Image Representative of Range

Encitech 1310-1015-03 USB 3.0 Type A RJ45 Socket; M16 mount; 1pc

Order Code:

02-8688

Brand: Encitech MPN: 1310-1015-03 EAN-13: 2050005333755
Qty Unit Price (Ex VAT)
1+ £37.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Encitech USB 3.0 Type A RJ45 socket, mount M16 1310-1015-03, is a robust connector designed for high-speed data transmission. It features a durable build suitable for industrial environments and is commonly used in networking and computer equipment for reliable Ethernet connectivity. Ideal for applications requiring secure and efficient data transfer, it ensures compatibility and performance in demanding conditions.
Type A
No. of Contacts 9
Bore Ø 18mm
Cable Length 1.50m
Case Material PA
Compatible with (details) M16 thread
Connector standard USB 3.2 1st Gen (USB 3.0)
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M16
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot