We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Connector type | Bore Ø | Cable length | Compatible with (details) | Connection | Connector standard | Factory colour | Manufacturer part # | Misc Attribute 1 | Misc Attribute 2 | Type A | Type B | USB type | Type | Case material | Contact material | IP rating | Number of pins |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Connector type | Bore Ø | Cable length | Compatible with (details) | Connection | Connector standard | Factory colour | Manufacturer part # | Misc Attribute 1 | Misc Attribute 2 | Type A | Type B | USB type | Type | Case material | Contact material | IP rating | Number of pins | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 2 in stock, despatched in 4 working days |
| RJ45 socket, mount | 18mm | M16 thread | USB 3.2 1st Gen type A socket (USB 3.0) | Black | 1310-1014-01 | 1310-1014-01 | M16 | USB 3.2 1st Gen port A (USB 3.0) | A | USB connector | PA | Gold plated | IP67 | 9 | |||||||
![]() |
| Available to back orderBack order, lead time 5 weeks |
| RJ45 socket, mount | 18mm | 0.50m | M16 thread | USB 3.2 1st Gen (USB 3.0) | 1310-1015-01 | Encitech | M16 | USB 3.2 1st Gen port A (USB 3.0) | USB 3.2 1st Gen connector A (USB 3.0) | A | USB connector | PA | Gold plated | IP67 | 9 | ||||||
![]() |
| 1 in stock, despatched in 4 working days |
| RJ45 socket, mount | 18mm | 1.00m | M16 thread | USB 3.2 1st Gen (USB 3.0) | 1310-1015-02 | 1310-1015-02 | M16 | USB 3.2 1st Gen port A (USB 3.0) | USB 3.2 1st Gen connector A (USB 3.0) | A | USB connector | PA | Gold plated | IP67 | 9 | ||||||
![]() |
| 2 in stock, despatched in 4 working days |
| RJ45 socket, mount | 18mm | 1.50m | M16 thread | USB 3.2 1st Gen (USB 3.0) | 1310-1015-03 | 1310-1015-03 | M16 | USB 3.2 1st Gen port A (USB 3.0) | USB 3.2 1st Gen connector A (USB 3.0) | A | USB connector | PA | Gold plated | IP67 | 9 | ||||||
![]() |
| 3 in stock, despatched in 4 working days |
| RJ45 socket, mount | 23mm | M22 thread | Pins | USB 3.2 1st Gen type A socket (USB 3.0) | Black | 1310-1017-01 | 1310-1017-01 | M22 | USB 3.2 1st Gen port A (USB 3.0) | Soldering | A | USB connector | PA | Gold plated | IP67 | 9 | |||||
![]() |
| 2 in stock, despatched in 4 working days |
| RJ45 socket, mount | 23mm | 1.00m | M22 thread | Cable + connector | USB 3.2 1st Gen (USB 3.0) | 1310-1019-02 | 1310-1019-02 | M22 | USB 3.2 1st Gen port A (USB 3.0) | USB 3.2 1st Gen connector A (USB 3.0) | A | USB connector | PA | Gold plated | IP67 | 9 | |||||
![]() |
| 6 in stock, despatched in 4 working days |
| RJ45 socket, mount | 23mm | 1.50m | M22 thread | Cable + connector | USB 3.2 1st Gen (USB 3.0) | 1310-1019-03 | 1310-1019-03 | M22 | USB 3.2 1st Gen port A (USB 3.0) | USB 3.2 1st Gen connector A (USB 3.0) | A | USB connector | PA | Gold plated | IP67 | 9 | |||||
![]() |
| 1 in stock, despatched in 4 working days |
| RJ45 socket, mount | 23mm | 3.00m | M22 thread | Cable + connector | USB 3.2 1st Gen (USB 3.0) | 1310-1019-05 | 1310-1019-05 | M22 | USB 3.2 1st Gen port A (USB 3.0) | USB 3.2 1st Gen connector A (USB 3.0) | A | USB connector | PA | Gold plated | IP67 | 9 | |||||
![]() |
| 5 in stock, despatched in 4 working days |
| Adapter, built-in | 23mm | M22 thread | USB 3.2 1st Gen (USB 3.0) | 1310-1030-01 | 1310-1030-01 | M22 | USB 3.2 1st Gen port A (USB 3.0) | USB 3.2 1st Gen port A (USB 3.0) | A | USB connector | PA | Gold plated | IP67 | 9 | |||||||
![]() |
| 2 in stock, despatched in 4 working days |
| Adapter, built-in | 23mm | M22 thread | USB 3.2 1st Gen (USB 3.0) | 1310-1030-02 | 1310-1030-02 | M22 | USB 3.2 1st Gen port B (USB 3.0) | USB 3.2 1st Gen connector A (USB 3.0) | USB connector | PA | Gold plated | IP67 | 9 | ||||||||
![]() |
| 1 in stock, despatched in 4 working days |
| Adapter, built-in | 31mm | M30 thread | USB 3.2 1st Gen (USB 3.0) | 1310-1034-01 | 1310-1034-01 | M30 | USB 3.2 1st Gen port A (USB 3.0) | USB 3.2 1st Gen port A (USB 3.0) | A | USB connector | PA | Gold plated | IP67 | 9 |