The USB 3.0 type A RJ45 socket by Encitech features a reliable mount, model number 1310-1014-01, and is available as a single piece. Encitech's robust design ensures secure connections, making it ideal for high-speed data transfers in both consumer and industrial applications. Typical uses include integration in networking devices and IT equipment where stable connectivity is a priority.
Connector type | RJ45 socket, mount |
Type | USB connector |
Bore Ø | 18mm |
Case material | PA |
Compatible with (details) | M16 thread |
Connection | Print |
Connector standard | USB 3.2 1st Gen type A socket (USB 3.0) |
Contact material | Gold plated |
Factory colour | Black |
IP rating | IP67 |
Manufacturer part # | 1310-1014-01 |
Misc Attribute 1 | 1310-1014-01 |
Misc Attribute 2 | M16 |
Number of pins | 9 |
Type A | USB 3.2 1st Gen port A (USB 3.0) |
Type B | Print |
USB type | A |
---|
To use this facility please Sign In.
Sign In