The USB 3.0 type A RJ45 socket by Encitech is designed for high-speed data transfer and secure connectivity. Its main features include robust mounting and reliable performance, making it suitable for industrial and networking applications. This single-piece component ensures seamless integration in electronic devices and network configurations.
Connector type | RJ45 socket, mount |
Type | USB connector |
Bore Ø | 23mm |
Cable length | 3.00m |
Case material | PA |
Compatible with (details) | M22 thread |
Connection | Cable + connector |
Connector standard | USB 3.2 1st Gen (USB 3.0) |
Contact material | Gold plated |
IP rating | IP67 |
Manufacturer part # | 1310-1019-05 |
Misc Attribute 1 | 1310-1019-05 |
Misc Attribute 2 | M22 |
Number of pins | 9 |
Type A | USB 3.2 1st Gen port A (USB 3.0) |
Type B | USB 3.2 1st Gen connector A (USB 3.0) |
USB type | A |
---|
To use this facility please Sign In.
Sign In