Easter opening times here
Encitech 1310-1030-01 USB 3.0 Socket A Adapter built-in M22 1pc

Image Representative of Range

Encitech 1310-1030-01 USB 3.0 Socket A Adapter built-in M22 1pc

Encitech
Standard range
Order Code:

02-8706

Brand: Encitech MPN: 1310-1030-01
Qty Unit Price (Ex VAT)
1+ £27.53
Price per unit Ex VAT
9 in stock, despatched in 4 working days

The USB 3.0 socket A adapter by Encitech features a built-in 1310-1030-01 M22 component. This adapter facilitates efficient data transfer and connectivity with its reliable USB 3.0 interface. It is typically used in electronic devices requiring robust and quick USB connections.
Connector type Adapter, built-in
Type USB connector
Bore Ø 23mm
Case material PA
Compatible with (details) M22 thread
Connector standard USB 3.2 1st Gen (USB 3.0)
Contact material Gold plated
IP rating IP67
Manufacturer part # 1310-1030-01
Misc Attribute 1 1310-1030-01
Misc Attribute 2 M22
Number of pins 9
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)
USB type A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C