Encitech 1310-1030-02 USB 3.0 Port B Adapter M22 1pc

Image Representative of Range

Encitech 1310-1030-02 USB 3.0 Port B Adapter M22 1pc

Encitech
Standard range
Order Code:

02-8707

Brand: Encitech MPN: 1310-1030-02
Qty Unit Price (Ex VAT)
1+ £27.32
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The USB 3.0 port B adapter by Encitech features the built-in 1310-1030-02 M22 component. It offers high-speed data transfer capabilities, making it suitable for connecting peripheral devices to computers. Typical applications include use in electronics where robust and reliable USB connections are necessary.
Connector type Adapter, built-in
Type USB connector
Bore Ø 23mm
Case material PA
Compatible with (details) M22 thread
Connector standard USB 3.2 1st Gen (USB 3.0)
Contact material Gold plated
IP rating IP67
Manufacturer part # 1310-1030-02
Misc Attribute 1 1310-1030-02
Misc Attribute 2 M22
Number of pins 9
Type A USB 3.2 1st Gen port B (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C