The USB 3.0 socket A RJ45 socket, mount 1310-1017-01, manufactured by Encitech, features a robust design suitable for high-speed data transmission. It is commonly used in networking and communication applications where reliable connectivity is essential. The product is available as a single piece, ensuring precise deployment in various industrial settings.
Connector type | RJ45 socket, mount |
Type | USB connector |
Bore Ø | 23mm |
Case material | PA |
Compatible with (details) | M22 thread |
Connection | Pins |
Connector standard | USB 3.2 1st Gen type A socket (USB 3.0) |
Contact material | Gold plated |
Factory colour | Black |
IP rating | IP67 |
Manufacturer part # | 1310-1017-01 |
Misc Attribute 1 | 1310-1017-01 |
Misc Attribute 2 | M22 |
Number of pins | 9 |
Type A | USB 3.2 1st Gen port A (USB 3.0) |
Type B | Soldering |
USB type | A |
---|
To use this facility please Sign In.
Sign In