Easter opening times here
Encitech 1310-1015-02 USB 3.0 Type A RJ45 Socket Mount M16 1pc

Image Representative of Range

Encitech 1310-1015-02 USB 3.0 Type A RJ45 Socket Mount M16 1pc

Encitech
Standard range
Order Code:

02-8687

Brand: Encitech MPN: 1310-1015-02
Qty Unit Price (Ex VAT)
1+ £39.92
Price per unit Ex VAT
1 in stock, despatched in 4 working days

The Encitech USB 3.0 Type A RJ45 socket features a robust M16 mounting design, ensuring secure connections and high-speed data transfer. It is ideal for industrial and networking applications where reliability and performance are crucial. Typically used for connecting USB devices in network environments, this component provides efficient and stable internet connectivity.
Connector type RJ45 socket, mount
Type USB connector
Bore Ø 18mm
Cable length 1.00m
Case material PA
Compatible with (details) M16 thread
Connector standard USB 3.2 1st Gen (USB 3.0)
Contact material Gold plated
IP rating IP67
Manufacturer part # 1310-1015-02
Misc Attribute 1 1310-1015-02
Misc Attribute 2 M16
Number of pins 9
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)
USB type A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C