Encitech manufactures the USB 3.0 socket A adapter, model 1310-1034-01, which features a robust design for reliable connections. This adapter is typically used in computing and networking applications to facilitate high-speed data transfer. Compatible with standard USB components, it is an essential tool for enhancing connectivity in various electronic systems.
Connector type | Adapter, built-in |
Type | USB connector |
Bore Ø | 31mm |
Case material | PA |
Compatible with (details) | M30 thread |
Connector standard | USB 3.2 1st Gen (USB 3.0) |
Contact material | Gold plated |
IP rating | IP67 |
Manufacturer part # | 1310-1034-01 |
Misc Attribute 1 | 1310-1034-01 |
Misc Attribute 2 | M30 |
Number of pins | 9 |
Type A | USB 3.2 1st Gen port A (USB 3.0) |
Type B | USB 3.2 1st Gen port A (USB 3.0) |
USB type | A |
---|
To use this facility please Sign In.
Sign In