Easter opening times here
Encitech 1310-1019-02 USB 3.0 Type A RJ45 Socket M22 mount 1 unit

Image Representative of Range

Encitech 1310-1019-02 USB 3.0 Type A RJ45 Socket M22 mount 1 unit

Encitech
Standard range
Order Code:

02-8694

Brand: Encitech MPN: 1310-1019-02
Qty Unit Price (Ex VAT)
1+ £45.59
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The Encitech USB 3.0 Type A RJ45 socket, model 1310-1019-02, is designed for high-speed data connectivity. This socket, which includes a mounting feature, is typically used in industrial and networking applications.
Connector type RJ45 socket, mount
Type USB connector
Bore Ø 23mm
Cable length 1.00m
Case material PA
Compatible with (details) M22 thread
Connection Cable + connector
Connector standard USB 3.2 1st Gen (USB 3.0)
Contact material Gold plated
IP rating IP67
Manufacturer part # 1310-1019-02
Misc Attribute 1 1310-1019-02
Misc Attribute 2 M22
Number of pins 9
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)
USB type A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C