Christmas Opening Hours and Delivery Dates here
Encitech 2099-0002-22 Knurl Head Screw Metal M2.5 1pc Bulk

Image Representative of Range

Encitech 2099-0002-22 Knurl Head Screw Metal M2.5 1pc Bulk

Order Code:

02-8728

Brand: Encitech MPN: 2099-0002-22 EAN-13: 2050005906621
Qty Unit Price (Ex VAT)
5+ £0.967
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
52 available to back orderBack-order availability date - 13/01/2026

The Encitech knurl head screw is a metal fastener with a unique grip design, referenced as 2099-0002-22. Its M2.5 measurement makes it suitable for precise assembly tasks, catering to both hobbyists and professionals. Typically used in electronic enclosures and precision equipment, it is available in bulk packaging.
Type Knurl head screw
Colour Metal
Length 27.3mm
Material (details) Steel, nickel-plated
Misc Attribute FRS1/5-K333-M2.5
Packaging Type Bulk
Thread Type M2.5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot