Christmas Opening Hours and Delivery Dates here

Encitech 6260-0101-52 D-Sub Housing 15 Pins Plastic Black 180°

Order Code:

02-8974

Brand: Encitech MPN: 6260-0101-52 EAN-13: 2050005038803
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 14/01/2026

The Encitech DPPK15-BK-RG-K is a D-SUB housing designed to accommodate 15 pins in a black plastic enclosure with a 180-degree orientation. This durable housing offers reliable protection for D-sub connectors, commonly used in data communication connections. Its robust design is suitable for various electronic applications requiring secure and stable connector housing.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Colour Black
Cable diameter (details) 11.70mm
Height 34mm
Industrial packaging No
Length 40mm
Misc Attribute DPPK15-BK-RG-K
Temperature Range -55 °C - +110°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot