Christmas Opening Hours and Delivery Dates here

Encitech 6260-0101-54 D-Sub Housing 37 Pins Plastic 180° Black

Order Code:

02-8976

Brand: Encitech MPN: 6260-0101-54 EAN-13: 2050005039039
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 available to back orderBack-order availability date - 14/01/2026

The Encitech DPPK37-BK-RG-K 6260-0101-54 D-SUB housing is a plastic enclosure for 37-pin connectors, designed for 180° cable entry and available in black. This robust housing is suitable for protecting D-SUB connectors in various electronic and data communication applications. Typical uses include safeguarding connector interfaces in computer peripherals and industrial equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic
Colour Black
Cable diameter (details) 11.70mm
Height 40mm
Industrial packaging No
Length 70mm
Misc Attribute DPPK37-BK-RG-K
Temperature Range -55 °C - +110°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot