The Encitech DTZI09-DBP-K 6355-0077-01 is a D-SUB pin strip set featuring 9 pins and a solder bucket configuration, designed for reliable connection solutions. This product is commonly used in electronic devices for its robust and versatile connectivity in signal and power applications. Made for easy integration, it is ideal for settings requiring secure and durable data transfer, such as in computers and telecommunication equipment.
Connection | Solder bucket |
Connection angle | 180° |
Connector type | Plug, straight |
Contact material | Copper alloy, selectively gold plated |
Contact surface | Selective gold on nickel |
Factory colour | Nickel-coated |
Manufacturer part # | 6355-0077-01 |
Mating cycles | 100 |
Misc Attribute | DTZI09-DBP-K |
No. of rows | 2 |
Number of pins | 9 |
Temperature Range | -55°C - 105°C°C |
Test voltage | 1000 V |
Type | D-SUB pin strip set |
---|
To use this facility please Sign In.
Sign In